1879530-9

Heilind Number:AMP1879530-9
Manufacturer:TE Connectivity
Manufacturer Number:1879530-9
ECAD Model:
3D Model

Description:

CRGV1206 5% 220K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879530-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879530-9

Detailed Description

Enhance your electronic projects with the CRGV1206 5% 220K 1000V surface mount resistor. This power-rated component boasts a .25 W power rating, making it suitable for various applications. With a resistance of 220 KΩ and a rated voltage of 200 V, it ensures reliable performance. The compact 1206 size and surface mount termination type facilitate easy installation on PCBs. Crafted with thick film technology, it guarantees precision and durability. RoHS compliant, this resistor aligns with environmental standards, making it a responsible choice for your designs. Trust in its high-quality construction for efficient and effective circuitry.