| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879531-1 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879531-1 |
1879531-1
| Heilind Number: | AMP1879531-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879531-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV2010 5% 51K 3000V Surface Mount Power Resistor. This compact and high-performance component features a power rating of 0.5 W, making it suitable for a wide range of applications. With a resistance of 51 KΩ and a rated voltage of 200 V, it ensures reliable operation in demanding environments. The surface mount design and two solder terminations allow for easy installation, while the thick film element type guarantees durability. Meeting RoHS compliance standards, this resistor is a reliable choice for your electronic projects.

