| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879531-3 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879531-3 |
1879531-3
| Heilind Number: | AMP1879531-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879531-3 |
| ECAD Model: |
Specifications
Detailed Description
The CRGV2010 5% 62K 3000V Surface Mount Resistor offers high-performance power rating of 0.5W in a compact 2010 size, making it ideal for various electronic applications. Featuring a thick film element, it ensures reliable and stable resistance of 62 KΩ with a tolerance of 5%. With a rated voltage of 200V and termination type for soldering, this resistor is suitable for surface mount assembly. Its dimensions of 5 x 2.5 x 0.55 mm allow for efficient integration into circuit designs. This product is not RoHS compliant.

