1879531-5

Heilind Number:AMP1879531-5
Manufacturer:TE Connectivity
Manufacturer Number:1879531-5
ECAD Model:
3D Model

Description:

CRGV2010 5% 75K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879531-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879531-5

Detailed Description

Introducing the CRGV2010 5% 75K 3000V Surface Mount Power Resistor, a high-performance component designed for demanding electronic applications. With a power rating of .5 W and a resistance of 75 KΩ, this resistor ensures reliable and efficient operation. Its compact 2010 size and surface mount termination make it easy to integrate into circuit boards, saving valuable space. Constructed with a thick film element, it offers durability and stability in various operating conditions. Rated for 200 V, it provides ample voltage protection. This RoHS-compliant resistor is an ideal choice for power management in industrial, automotive, and consumer electronics.