1879531-9

Heilind Number:AMP1879531-9
Manufacturer:TE Connectivity
Manufacturer Number:1879531-9
ECAD Model:
3D Model

Description:

CRGV2010 5% 110K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879531-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879531-9

Detailed Description

Enhance your circuitry with the CRGV2010 5% 110K 3000V Power Resistor. Boasting a power rating of .5 W and a resistance of 110 KΩ, this surface mount resistor operates efficiently at a rated voltage of 200 V. With a compact 2010 size and solder termination, it's easy to integrate into your design. The thick film element ensures reliable performance, while the 5% tolerance guarantees accuracy. RoHS compliant and measuring just 5 x 2.5 x .55 mm, it's a space-saving solution for your electronic projects. Upgrade your system with this high-quality component, perfect for a wide range of applications.