1879532-1

Heilind Number:AMP1879532-1
Manufacturer:TE Connectivity
Manufacturer Number:1879532-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGV2512 5% 51K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879532-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879532-1

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 51K 1600V Power Resistor. This high-quality surface mount component, featuring a thick film element, offers a power rating of 1W and a resistance of 51KΩ. With a rated voltage of 200V, it ensures reliable performance in various applications. The compact 2512 size and solder termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and precision of this resistor for your circuit design needs.