1879532-3

Heilind Number:AMP1879532-3
Manufacturer:TE Connectivity
Manufacturer Number:1879532-3
ECAD Model:
3D Model

Description:

CRGV2512 5% 62K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879532-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879532-3

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 62K 1600V power resistor. This high-quality surface mount component, featuring a 62 KΩ resistance and 200 V rated voltage, ensures reliable performance in demanding applications. With a power rating of 1 W and thick film element type, it guarantees efficient operation. The compact 2512 size and solder termination make it easy to integrate onto PCBs, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the durability and precision of this Surface Mount Resistor for your power management needs.