1879532-4

Heilind Number:AMP1879532-4
Manufacturer:TE Connectivity
Manufacturer Number:1879532-4
ECAD Model:
3D Model

Description:

CRGV2512 5% 68K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879532-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879532-4

Detailed Description

Enhance circuit efficiency with the CRGV2512 5% 68K 1600V Power Resistor. This surface-mount component, boasting a 1W power rating, ensures reliable performance in high-voltage applications. With a resistance of 68 KΩ and a tolerance of 5%, it offers precision in signal processing. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and featuring thick film technology, this resistor guarantees both environmental sustainability and durability. Upgrade your electronic designs with this essential component for power management.