1879532-6

Heilind Number:AMP1879532-6
Manufacturer:TE Connectivity
Manufacturer Number:1879532-6
ECAD Model:
3D Model

Description:

CRGV2512 5% 82K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879532-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:82 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879532-6

Detailed Description

Introducing the CRGV2512 5% 82K 1600V Power Resistor, a high-performance component designed for demanding applications. With a power rating of 1W and a resistance of 82KΩ, this surface mount resistor guarantees reliable and efficient operation. Its compact 2512 size and termination type make it easy to install, while its thick film element ensures durability. Rated for a voltage of 200V, it's suitable for a wide range of electronic devices. RoHS compliant and boasting a tolerance of 5%, this resistor meets the highest industry standards for quality and environmental responsibility. Trust in the CRGV2512 for your power management needs.