| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879532-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879532-7 |
1879532-7
| Heilind Number: | AMP1879532-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879532-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2512 5% 91K 1600V Power Resistor. This high-quality 1 W component ensures reliable operation, with a resistance of 91 KΩ and a rated voltage of 200 V. Designed for surface mount installation, it features a compact 2512 size and solder termination type. The thick film element offers precision and durability, meeting the demands of various applications. Trust in its RoHS compliance and quality construction for optimal performance in your electronic projects.

