1879532-8

Heilind Number:AMP1879532-8
Manufacturer:TE Connectivity
Manufacturer Number:1879532-8
ECAD Model:
3D Model

Description:

CRGV2512 5% 100K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879532-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879532-8

Detailed Description

Enhance your electronic projects with the CRGV2512 5% Surface Mount Power Resistor. This high-quality component boasts a resistance of 100 KΩ and a power rating of 1 W, making it ideal for applications requiring reliable and efficient performance. With a rated voltage of 200 V and a tolerance of 5%, this thick film resistor ensures precise and stable operation. Its compact 2512 size and surface mount termination type facilitate easy installation onto PCBs, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the CRGV2512 for superior power management in a variety of circuit designs.