| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879532-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879532-9 |
1879532-9
| Heilind Number: | AMP1879532-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879532-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV2512 5% 110K 1600V surface mount resistor. With a power rating of 1W and a resistance of 110 KΩ, this thick film element ensures reliable performance in high-voltage environments. Measuring 6.35 x 3.2 x .55 mm, it is suitable for compact designs. The solder termination type offers easy installation on PCBs. RoHS compliant, this component is an eco-friendly choice for your projects. Trust in its precision and durability for optimal circuit functionality.

