1879533-1

Heilind Number:AMP1879533-1
Manufacturer:TE Connectivity
Manufacturer Number:1879533-1
ECAD Model:
3D Model

Description:

CRGV0603 1% 100K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879533-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879533-1

Detailed Description

Enhance your electronic projects with the CRGV0603 1% 100K 400V resistor. This compact 0603 size chip resistor features a power rating of .1 W, making it ideal for various applications. Its thick film element ensures reliable performance, while the solder termination type allows for easy installation on PCBs. With a resistance of 100 KΩ and a tolerance of 1%, this resistor delivers precise and stable operation. Designed for surface mount mounting, it measures 1.6 x .8 x .45 mm and is suitable for high-density board designs. Trust in its quality and performance for your power management needs.