| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879533-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879533-2 |
1879533-2
| Heilind Number: | AMP1879533-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879533-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% 102K 400V resistor. This compact 0603 size chip resistor offers a power rating of .1W and features a thick film element for reliable performance. With a resistance of 102KΩ and a tolerance of 1%, it ensures precise and stable operation. Designed for surface mount applications, it has two solder terminations for easy installation. Measuring 1.6 x .8 x .45mm, it's a space-efficient solution for various circuit designs. Trust in its quality construction and robust design for your electronic assembly needs.

