1879533-3

Heilind Number:AMP1879533-3
Manufacturer:TE Connectivity
Manufacturer Number:1879533-3
ECAD Model:
3D Model

Description:

CRGV0603 1% 105K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879533-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879533-3

Detailed Description

Introducing the CRGV0603 1% 105K 400V Surface Mount Resistor, a compact yet high-performance component for your electronic projects. With a power rating of 0.1 W and a resistance of 105 KΩ, it's designed to deliver reliable operation even in demanding applications. This thick film resistor boasts a tolerance of 1% for precise signal control, while its surface mount termination type ensures easy installation. Measuring just 1.6 x 0.8 x 0.45 mm, it's ideal for space-constrained designs. Whether you're working on consumer electronics or industrial machinery, this RoHS-compliant resistor is a dependable choice for maintaining signal integrity. Upgrade your circuitry with the CRGV0603 and experience enhanced performance and longevity.