1879533-6

Heilind Number:AMP1879533-6
Manufacturer:TE Connectivity
Manufacturer Number:1879533-6
ECAD Model:
3D Model

Description:

CRGV0603 1% 113K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879533-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879533-6

Detailed Description

Enhance your electronic projects with the CRGV0603 1% thick film power resistor. With a resistance of 113 KΩ and a power rating of .1 W, this surface mount component is designed for high-performance applications. Measuring 1.6 x .8 x .45 mm, it offers compact yet efficient functionality. The solder termination type ensures easy installation, while the 400V rated voltage makes it suitable for various circuit designs. RoHS compliant and with a tolerance of 1%, you can rely on its reliability and environmental friendliness. Elevate your design with this essential component.