| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879533-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 115 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879533-7 |
1879533-7
| Heilind Number: | AMP1879533-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879533-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% power resistor. With a resistance of 115 KΩ and a rated voltage of 50 V, this surface mount chip resistor is designed for precision performance. The compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it ideal for space-constrained applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. With a tolerance of 1%, you can trust in its accuracy. Perfect for a wide range of uses, this resistor is a valuable addition to any electronics toolkit.

