| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879533-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 121 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879533-9 |
1879533-9
| Heilind Number: | AMP1879533-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879533-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV0603 1% 121K 400V Surface Mount Resistor. This compact power resistor boasts a .1 W power rating and a precise 121 KΩ resistance, ensuring reliable performance in a variety of applications. Its 0603 size and surface mount termination make it easy to integrate into your designs, while the thick film element and 1% tolerance guarantee accuracy. With a rated voltage of 50 V and dimensions of 1.6 x .8 x .45 mm, this resistor offers both power and efficiency. Trust in its quality and durability for your next project.

