1879534-3

Heilind Number:AMP1879534-3
Manufacturer:TE Connectivity
Manufacturer Number:1879534-3
ECAD Model:
3D Model

Description:

CRGV0805 1% 105K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879534-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879534-3

Detailed Description

Enhance your electronic projects with the CRGV0805 1% 105K 800V Surface Mount Resistor. With a power rating of .125 W and a resistance of 105 KΩ, this component is ideal for precision applications. Its compact 0805 size and Surface Mount termination make it easy to integrate, while its Thick Film element ensures reliable performance. Meeting stringent quality standards with a tolerance of 1%, this resistor guarantees accurate and consistent results. Trust in its rated voltage of 150 V for dependable operation. Upgrade your circuitry with this essential component, a must-have in any engineer's toolkit.