1879534-4

Heilind Number:AMP1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 107K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879534-4

Detailed Description

Enhance your electronic projects with the CRGV0805 1% power resistor. With a resistance rating of 107 KΩ and a maximum voltage of 800V, this surface mount component is ideal for applications that require precision and durability. Its compact 0805 size and solder termination make it easy to integrate into your circuit board design. Crafted with thick film technology, it ensures reliable performance with a tolerance of 1%. RoHS compliant and rated for 0.125W, this resistor is a dependable choice for various power management tasks. Elevate your electronic assemblies with the quality and efficiency of the CRGV0805.