| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879534-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879534-5 |
1879534-5
| Heilind Number: | AMP1879534-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879534-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV0805 1% Power Resistor, featuring a resistance rating of 110 KΩ and a maximum voltage of 800V. This surface mount component, with dimensions of 2 x 1.25 x .55 mm, is designed for efficient PCB integration. With a power rating of .125 W and a tolerance of 1%, it ensures precise performance in diverse electronic applications. The thick film element and solder termination guarantee durability and reliability. Compliant with RoHS standards, this resistor is a sustainable choice for your projects.

