1879534-7

Heilind Number:AMP1879534-7
Manufacturer:TE Connectivity
Manufacturer Number:1879534-7
ECAD Model:
3D Model

Description:

CRGV0805 1% 115K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879534-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879534-7

Detailed Description

Enhance your electronic projects with the CRGV0805 1% 115K 800V Surface Mount Power Resistor. This compact 0805 size resistor, with a power rating of .125W, offers reliable performance in a variety of applications. Featuring a thick film element and solder termination, it ensures easy installation and durability. With a resistance of 115KΩ and a tolerance of 1%, it provides precise and stable operation. Its rated voltage of 150V makes it suitable for high-power circuits. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Upgrade your designs with this essential component for optimal performance.