1879534-8

Heilind Number:AMP1879534-8
Manufacturer:TE Connectivity
Manufacturer Number:1879534-8
ECAD Model:
3D Model

Description:

CRGV0805 1% 118K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879534-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:118 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879534-8

Detailed Description

Enhance your electronic projects with the CRGV0805 1% 118K 800V Power Resistor. This surface mount component boasts a power rating of .125W, making it ideal for applications requiring precise resistance control. With a resistance of 118KΩ and tolerance of 1%, it ensures reliable performance in a variety of circuits. Its compact 0805 size, measuring at 2 x 1.25 x .55mm, enables easy integration onto PCBs. Featuring a thick film element and solder termination, this resistor offers durability and secure connectivity. Suitable for use in RoHS-compliant systems, it meets environmental standards without compromising on quality. Upgrade your design with this high-performance component, perfect for power management and voltage regulation tasks.