1879535-2

Heilind Number:AMP1879535-2
Manufacturer:TE Connectivity
Manufacturer Number:1879535-2
ECAD Model:
3D Model

Description:

CRGV1206 1% 102K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-2

Detailed Description

Achieve precise power regulation with the CRGV1206 1% 102K 1000V Surface Mount Resistor. This compact yet powerful component boasts a .25 W power rating and a resistance of 102 KΩ, ensuring reliable performance in various electronic applications. Its durable construction and solder termination type make it ideal for surface mount installations. With a tolerance of 1% and a rated voltage of 200 V, this resistor offers exceptional accuracy and stability. Measuring 3.1 x 1.55 x .55 mm, it fits seamlessly into your circuit design. RoHS compliant and featuring a thick film element, it is a sustainable and high-quality choice for your power regulation needs.