1879535-3

Heilind Number:AMP1879535-3
Manufacturer:TE Connectivity
Manufacturer Number:1879535-3
ECAD Model:
3D Model

Description:

CRGV1206 1% 105K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-3

Detailed Description

Enhance circuit performance with our CRGV1206 1% Thick Film Power Resistor, boasting a resistance of 105 KΩ and a high rated voltage of 1000V. Designed for surface mount applications, this compact 1206 size resistor features a power rating of .25 W, ensuring reliable operation in various electronic systems. With a tolerance of 1% and two solder termination points, precise and secure installation is guaranteed. RoHS compliant and crafted with quality in mind, it is the ideal choice for demanding industrial and commercial projects. Elevate your designs with the superior performance of our Surface Mount Resistors.