1879535-4

Heilind Number:AMP1879535-4
Manufacturer:TE Connectivity
Manufacturer Number:1879535-4
ECAD Model:
3D Model

Description:

CRGV1206 1% 107K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-4

Detailed Description

Introducing the CRGV1206 1% 107K 1000V Surface Mount Resistor, a compact and high-performance component for your electronic projects. With a power rating of .25 W and a resistance of 107 KΩ, this thick film resistor is designed for reliable operation in a variety of applications. Featuring a tolerance of 1% and rated voltage of 200 V, it ensures precise and stable performance. Its surface mount mounting style and solder termination make installation easy and efficient. Measuring at 3.1 x 1.55 x .55 mm, it is perfect for space-constrained designs. Trust in the quality and durability of this product, as it is not only RoHS compliant but also from a trusted supplier of Surface Mount Resistors. Upgrade your circuitry with the CRGV1206 for optimal functionality.