1879535-5

Heilind Number:AMP1879535-5
Manufacturer:TE Connectivity
Manufacturer Number:1879535-5
ECAD Model:
3D Model

Description:

CRGV1206 1% 110K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-5

Detailed Description

Enhance your circuitry with the CRGV1206 1% 110K 1000V Power Resistor. This surface mount component boasts a compact 1206 size and a high power rating of .25 W, making it ideal for various applications. With a resistance of 110 KΩ and a tolerance of 1%, it ensures precise and reliable performance. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and rated for 200 V, this resistor meets stringent environmental standards while offering robust protection for your devices. Elevate your electronic designs with the CRGV1206 Power Resistor.