1879535-6

Heilind Number:AMP1879535-6
Manufacturer:TE Connectivity
Manufacturer Number:1879535-6
ECAD Model:
3D Model

Description:

CRGV1206 1% 113K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-6

Detailed Description

Enhance your circuitry with the precision and reliability of our CRGV1206 1% power resistor. With a resistance rating of 113 KΩ and a maximum voltage of 1000V, this surface mount component delivers optimal performance in high-power applications. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it easy to integrate into your designs. Crafted with thick film technology and boasting a tolerance of 1%, this resistor ensures accurate and consistent operation. Designed for easy soldering, it features two terminations for secure attachment. Trust in its quality and durability for your electronic projects.