1879535-7

Heilind Number:AMP1879535-7
Manufacturer:TE Connectivity
Manufacturer Number:1879535-7
ECAD Model:
3D Model

Description:

CRGV1206 1% 115K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879535-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879535-7

Detailed Description

Enhance your electronic projects with the CRGV1206 1% 115K 1000V Surface Mount Resistor. This power resistor, with a rating of .25W, provides reliable performance and durability. Featuring a thick film element and solder termination, it ensures easy installation and a secure connection. With a resistance of 115 KΩ and a tolerance of 1%, it offers precise and stable operation. Measuring 3.1 x 1.55 x .55 mm, it's compact and perfect for space-constrained applications. Rated for 200V, it's suitable for a wide range of voltage requirements. RoHS compliant, it meets industry standards for environmental responsibility. Elevate your circuit designs with this high-quality power resistor.