| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879535-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 118 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879535-8 |
1879535-8
| Heilind Number: | AMP1879535-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879535-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGV1206 1% Surface Mount Power Resistor. This high-quality component boasts a resistance of 118 KΩ and a power rating of .25 W, making it perfect for demanding applications. With a rated voltage of 200 V, it ensures reliable performance even under heavy loads. The compact 1206 size and surface mount termination type streamline installation, while the thick film element and 1% tolerance guarantee precision in operation. Trust in this RoHS-compliant resistor for efficient and durable circuitry.

