1879536-1

Heilind Number:AMP1879536-1
Manufacturer:TE Connectivity
Manufacturer Number:1879536-1
ECAD Model:
3D Model

Description:

CRGV2010 1% 51K1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879536-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:51.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879536-1

Detailed Description

Enhance your electronic circuits with the CRGV2010 1% thick film power resistor. With a resistance of 51.1 KΩ and a power rating of .5 W, this surface mount component is designed for high-performance applications. Operating at 3000V, it ensures reliable power distribution even in demanding environments. The compact 2010 size and solder termination make it easy to integrate into your designs. RoHS compliant and offering a tolerance of 1%, this resistor guarantees accuracy and compliance with environmental regulations. Elevate your projects with the precision and durability of the CRGV2010.