1879536-3

Heilind Number:AMP1879536-3
Manufacturer:TE Connectivity
Manufacturer Number:1879536-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 53K6 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879536-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:53.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879536-3

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 53.6KΩ 3000V power resistor. This surface mount component, featuring a robust .5W power rating, is designed for high-performance applications. With its solder termination and compact 5 x 2.5 x .55 mm dimensions, it offers easy installation on PCBs. The thick film element ensures reliable and precise resistance, with a tolerance of 1%. Operating at a rated voltage of 200V, it provides stable performance under demanding conditions. Ideal for power management and signal processing, this resistor is a valuable addition to any electronics toolkit. Please note that it is not RoHS compliant. Explore our range of surface mount resistors for more options to suit your project requirements.