| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879536-4 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879536-4 |
1879536-4
| Heilind Number: | AMP1879536-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879536-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 54K9 3000V power resistor. This surface mount component, measuring 5 x 2.5 x .55 mm, offers reliable performance with a power rating of .5 W and a resistance of 54.9 KΩ. Suitable for a wide range of applications, it boasts a rated voltage of 200 V and features solder termination for easy installation. With a thick film element and 1% tolerance, this resistor ensures precision in circuit design. Non-RoHS compliant.

