| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879536-5 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879536-5 |
1879536-5
| Heilind Number: | AMP1879536-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879536-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV2010 1% 56K2 3000V Power Resistor, designed for high-performance applications. With a power rating of 0.5W and a resistance of 56.2 KΩ, this surface mount resistor ensures reliable operation even in demanding environments. Its compact 2010 size and solder termination make installation a breeze, while its thick film element guarantees precision and durability. Meeting stringent quality standards, this resistor is perfect for a wide range of electronic projects. Add it to your toolkit for efficient and consistent performance.

