1879536-6

Heilind Number:AMP1879536-6
Manufacturer:TE Connectivity
Manufacturer Number:1879536-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 57K6 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879536-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:57.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879536-6

Detailed Description

Enhance your circuitry with the CRGV2010 1% 57.6 KΩ power resistor, designed for high-performance applications. With a power rating of 0.5 W and a rated voltage of 200 V, this surface mount resistor guarantees reliable operation. Its compact 5 x 2.5 x 0.55 mm dimensions make it ideal for space-constrained designs. The solder termination type ensures easy installation, while the thick film element and 1% tolerance deliver precision performance. RoHS compliant and suitable for various electronic systems, this resistor is a must-have component for powering your projects.