1879536-7

Heilind Number:AMP1879536-7
Manufacturer:TE Connectivity
Manufacturer Number:1879536-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 59K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879536-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:59 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879536-7

Detailed Description

Introducing the CRGV2010 1% 59K 3000V Power Resistor, a reliable component for your electronic projects. With a power rating of .5W and a resistance of 59 KΩ, this surface mount resistor is designed for high performance. Its compact 2010 size and termination type make it easy to install, while its thick film element ensures durability. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your circuit designs with the precision and quality of the CRGV2010 Power Resistor.