1879536-9

Heilind Number:AMP1879536-9
Manufacturer:TE Connectivity
Manufacturer Number:1879536-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 61K9 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879536-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:61.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879536-9

Detailed Description

Introducing the CRGV2010 1% Thick Film Power Resistor, a reliable component for precise power regulation in electronic circuits. With a resistance rating of 61.9 KΩ and a power rating of .5 W, this surface mount resistor is designed for high-performance applications. Measuring 5 x 2.5 x .55 mm, it offers compact and efficient operation. The solder termination type ensures secure connectivity, while the 200 V rated voltage makes it suitable for various voltage requirements. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Ideal for use in a wide range of electronic devices, this resistor is a valuable addition to any engineer's toolkit.