| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879537-3 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 576 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879537-3 |
1879537-3
| Heilind Number: | AMP1879537-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879537-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% high-value/high-voltage resistor. This powerful 0.5W component features a resistance of 576 KΩ and a rated voltage of 200V, making it ideal for demanding applications. With surface mount termination and a compact 5x2.5x0.55mm size, it offers efficient installation on PCBs. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Please note, it is not RoHS compliant.

