1879537-4

Heilind Number:AMP1879537-4
Manufacturer:TE Connectivity
Manufacturer Number:1879537-4
ECAD Model:
3D Model

Description:

CRGV2010 1% 590K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879537-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:590 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879537-4

Detailed Description

Introducing the CRGV2010 1% High Value/High Voltage Resistor, a reliable component for your electronic projects. With a resistance rating of 590 KΩ and a power rating of .5 W, this surface mount resistor is designed for efficiency and durability. Its compact 2010 size and solder termination make it easy to integrate into your circuit board. Operating at a rated voltage of 200 V, it offers stable performance under high voltage conditions. The thick film element construction ensures precision and consistency, with a tight tolerance of 1%. Trust in the quality of this product for your next design.