1879537-6

Heilind Number:AMP1879537-6
Manufacturer:TE Connectivity
Manufacturer Number:1879537-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 619K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879537-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:619 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879537-6

Detailed Description

Meet the CRGV2010 1% 619K 3000V, a high value/high voltage resistor designed for precision performance. With a power rating of .5W and a resistance of 619 KΩ, this surface mount resistor is ideal for a wide range of applications. Its compact 2010 size and solder termination make installation a breeze, while its thick film element ensures reliability. Operating at a rated voltage of 200V, this resistor is built to withstand demanding conditions. RoHS compliant and featuring a tolerance of 1%, it guarantees consistent and environmentally friendly performance. Trust the CRGV2010 for your high value, high voltage resistor needs.