1879537-7

Heilind Number:AMP1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 634K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:634 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879537-7

Detailed Description

Introducing the CRGV2010 1% 634K 3000V Surface Mount Resistor, a high value/high voltage component designed for precision performance in various electronic applications. With a power rating of 0.5W and a resistance of 634 KΩ, this thick film resistor offers reliable operation even in demanding environments. Featuring a compact 2010 size and surface mount termination, it's easy to integrate into circuit boards for efficient assembly. RoHS compliance ensures environmental responsibility, while a tolerance of 1% guarantees accurate resistance values. Trust the CRGV2010 for robust and dependable performance in your projects.