1879537-8

Heilind Number:AMP1879537-8
Manufacturer:TE Connectivity
Manufacturer Number:1879537-8
ECAD Model:
3D Model

Description:

CRGV2010 1% 649K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879537-8
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:649 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879537-8

Detailed Description

Elevate your circuitry with the CRGV2010 1% high value/high voltage resistor. Designed for precision performance, this surface mount resistor boasts a resistance of 649 KΩ and a power rating of 0.5 W, making it ideal for demanding applications. With a rated voltage of 200 V, it ensures reliable operation even in high voltage environments. The thick film element and solder termination guarantee durability and secure connectivity. Compliant with RoHS regulations, this resistor is not only high-performing but also environmentally friendly. Upgrade your electronics with the CRGV2010 for unparalleled quality and efficiency.