1879537-9

Heilind Number:AMP1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 665K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:665 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879537-9

Detailed Description

Introducing the CRGV2010 1% 665K 3000V Surface Mount Resistor, a high-value component designed for precision applications. With a power rating of 0.5W and a resistance of 665KΩ, this resistor offers reliable performance in demanding environments. Its thick film element and solder termination ensure robust connectivity, while its compact 2010 size makes it suitable for space-constrained designs. Rated for 3000V, it provides excellent voltage handling capabilities. Compliant with RoHS regulations, this resistor is environmentally friendly. Perfect for use in a wide range of electronic circuits, it's an essential component for engineers and hobbyists alike.