1879538-1

Heilind Number:AMP1879538-1
Manufacturer:TE Connectivity
Manufacturer Number:1879538-1
ECAD Model:
3D Model

Description:

CRGV2010 1% 5M9 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879538-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:5.9 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879538-1

Detailed Description

Introducing the CRGV2010 1% 5M9 3000V High Value/High Voltage Resistor, a durable and reliable component for your electronic projects. With a power rating of 0.5W and a resistance of 5.9 MΩ, this surface mount resistor is designed for optimal performance in various applications. Featuring a compact 5 x 2.5 x 0.55mm size and solder termination, it is easy to install and suitable for space-constrained designs. The thick film element ensures stable and accurate resistance, while the 1% tolerance guarantees precise operation. Rated for 200V, it offers robust protection against voltage fluctuations. Trust in the quality and efficiency of this resistor for your circuitry needs.