| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879538-2 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.04 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879538-2 |
1879538-2
| Heilind Number: | AMP1879538-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879538-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit design with the CRGV2010 1% High Value/High Voltage Resistor. This surface mount component, measuring a mere 5x2.5x.55mm, boasts a power rating of .5W and a resistance of 6.04 MΩ, ensuring reliable performance in demanding applications. With a rated voltage of 200V and thick film element technology, it guarantees precision and durability. Solder termination and RoHS compliance further enhance its versatility and eco-friendliness. Trust in this resistor for efficient and high-quality electronic assemblies.

