1879538-3

Heilind Number:AMP1879538-3
Manufacturer:TE Connectivity
Manufacturer Number:1879538-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 6M19 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879538-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:6.19 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879538-3

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 6M19 3000V high value/high voltage resistor. This surface mount resistor, with a power rating of .5W and a resistance of 6.19 MΩ, is designed for efficient and reliable performance. Operating at a rated voltage of 200V, it offers precision and stability in diverse applications. With a compact size of 5 x 2.5 x .55 mm and solder termination, it is easy to integrate into your circuit board. Crafted with thick film technology and boasting a tolerance of 1%, this resistor ensures accuracy in signal processing. Perfect for use in various electronic devices, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your designs with this essential component for optimal performance.