| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879538-4 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.34 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879538-4 |
1879538-4
| Heilind Number: | AMP1879538-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879538-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV2010 1% 6M34 3000V Surface Mount Resistor, a reliable solution for high value and high voltage applications. With a power rating of 0.5W and a resistance of 6.34 MΩ, this thick film resistor ensures efficient performance in a compact 5 x 2.5 x 0.55mm package. Featuring solder termination and RoHS compliance, it is easy to integrate and environmentally friendly. Ideal for use in various electronic devices, this resistor guarantees precision and stability with a tolerance of 1%. Trust in its quality for your surface mount resistor needs.

