1879538-5

Heilind Number:AMP1879538-5
Manufacturer:TE Connectivity
Manufacturer Number:1879538-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 6M49 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879538-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:6.49 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879538-5

Detailed Description

Enhance circuit performance with the CRGV2010 1% 6M49 3000V resistor, a high-value, high-voltage component ideal for demanding applications. With a power rating of .5 W and a resistance of 6.49 MΩ, this surface mount device ensures reliable operation even in harsh conditions. Measuring just 5 x 2.5 x .55 mm, it offers space-saving efficiency without compromising on performance. Designed with thick film technology and boasting a tolerance of 1%, it guarantees precision in signal processing. With its two solder terminations and surface mount mounting style, installation is quick and convenient. Trust in this resistor for robust and efficient circuit protection.