| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879538-7 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.81 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879538-7 |
1879538-7
| Heilind Number: | AMP1879538-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879538-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuitry with the CRGV2010 1% 6M81 3000V resistor. Measuring 5 x 2.5 x .55 mm, this high value, high voltage component offers a power rating of .5 W and a resistance of 6.81 MΩ. Designed for surface mount applications, it features thick film technology and a tolerance of 1%, ensuring precision performance. With a rated voltage of 200 V, it is suitable for a wide range of electronic devices. Upgrade your projects with this reliable and efficient resistor.

