1879538-9

Heilind Number:AMP1879538-9
Manufacturer:TE Connectivity
Manufacturer Number:1879538-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 7M15 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879538-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:7.15 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879538-9

Detailed Description

Elevate your electronic projects with our CRGV2010 1% 7M15 3000V high value/high voltage resistor. With a power rating of .5W and a resistance of 7.15 MΩ, this surface mount component is designed for precision performance. The compact 2010 size and solder termination make it easy to mount and integrate into your circuitry. Operating at a rated voltage of 200V, it ensures reliable functionality even in demanding applications. Constructed with thick film technology, it guarantees accuracy with a tolerance of 1%. RoHS compliant, this resistor is the perfect choice for environmentally conscious projects. Experience the difference with our Surface Mount Resistors.